SFH 4259-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 2 SMD package

Номер на артикул на RS: 912-8302Марка: ams OSRAM№ по каталога на производителя: SFH 4259-Z
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

70mW

Radiant Intensity

55mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 3.4mm

Lens Shape

Dome

Series

Power TOPLED Lens

Maximum Supply Voltage

2.4V

Детайли за продукта

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 769,07

€ 0,385 Each (On a Reel of 2000) (ex VAT)

SFH 4259-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 2 SMD package

€ 769,07

€ 0,385 Each (On a Reel of 2000) (ex VAT)

SFH 4259-Z ams OSRAM, Power TOPLED Lens 860nm IR LED, PLCC 2 SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 2000€ 0,385€ 769,07
4000+€ 0,366€ 731,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

70mW

Radiant Intensity

55mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 3.4mm

Lens Shape

Dome

Series

Power TOPLED Lens

Maximum Supply Voltage

2.4V

Детайли за продукта

OSRAM Power TOPLED Series IR LEDs - 850/860nm

The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more