Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
Side View
Radiant Flux
40mW
Radiant Intensity
13mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
2
Dimensions
4.2 x 4.2 x 3.4mm
Lens Shape
Round
Series
SIDELED
LED Material
SnAgCu
Детайли за продукта
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 4,12
€ 0,412 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,12
€ 0,412 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,412 | € 4,12 |
100 - 240 | € 0,297 | € 2,97 |
250 - 490 | € 0,229 | € 2,29 |
500 - 990 | € 0,176 | € 1,76 |
1000+ | € 0,167 | € 1,67 |
Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
Side View
Radiant Flux
40mW
Radiant Intensity
13mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
2
Dimensions
4.2 x 4.2 x 3.4mm
Lens Shape
Round
Series
SIDELED
LED Material
SnAgCu
Детайли за продукта
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package