SFH 41747 ams OSRAM, 860nm High Power Infrared Emitting Diode, 1210 Dome Lens SMD package

Номер на артикул на RS: 257-7717PМарка: ams OSRAM№ по каталога на производителя: SFH 41747
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

1210 Dome Lens

Radiant Flux

700mW

Radiant Intensity

224mW/sr

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 157,32

€ 1,573 Each (Supplied on a Reel) (ex VAT)

SFH 41747 ams OSRAM, 860nm High Power Infrared Emitting Diode, 1210 Dome Lens SMD package
Изберете тип опаковка

€ 157,32

€ 1,573 Each (Supplied on a Reel) (ex VAT)

SFH 41747 ams OSRAM, 860nm High Power Infrared Emitting Diode, 1210 Dome Lens SMD package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 495€ 1,573€ 7,87
500 - 995€ 1,522€ 7,61
1000 - 2995€ 1,484€ 7,42
3000+€ 1,442€ 7,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

1210 Dome Lens

Radiant Flux

700mW

Radiant Intensity

224mW/sr

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more