Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SFH 4170S ams OSRAM, OSLON® P1616 860 (Typ.)nm IR LED, SMD package

Номер на артикул на RS: 196-1106Марка: ams OSRAM№ по каталога на производителя: SFH 4170S
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

860 (Typ.)nm

Radiant Flux

1.15 (Typ.)W

Radiant Intensity

280mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Dimensions

1.6 x 1.6 x 0.75mm

Lens Shape

Square

Series

OSLON® P1616

LED Material

Silicone

Maximum Supply Voltage

4.3V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 007,99

€ 1,002 Each (On a Reel of 4000) (ex VAT)

SFH 4170S ams OSRAM, OSLON® P1616 860 (Typ.)nm IR LED, SMD package

€ 4 007,99

€ 1,002 Each (On a Reel of 4000) (ex VAT)

SFH 4170S ams OSRAM, OSLON® P1616 860 (Typ.)nm IR LED, SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

860 (Typ.)nm

Radiant Flux

1.15 (Typ.)W

Radiant Intensity

280mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Dimensions

1.6 x 1.6 x 0.75mm

Lens Shape

Square

Series

OSLON® P1616

LED Material

Silicone

Maximum Supply Voltage

4.3V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more