SFH 4052 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package

Номер на артикул на RS: 168-5557Марка: ams OSRAM№ по каталога на производителя: SFH 4052
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

3216 (1206)

Radiant Flux

40mW

Radiant Intensity

20mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±40°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1mm

Lens Shape

Round

Series

CHIP LED

Maximum Supply Voltage

2.4V

Страна на произход

China

Детайли за продукта

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 578,00

€ 0,289 Each (On a Reel of 2000) (ex VAT)

SFH 4052 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package

€ 578,00

€ 0,289 Each (On a Reel of 2000) (ex VAT)

SFH 4052 ams OSRAM, CHIP LED 860nm IR LED, 3216 (1206) SMD package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

3216 (1206)

Radiant Flux

40mW

Radiant Intensity

20mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±40°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 1.7 x 1mm

Lens Shape

Round

Series

CHIP LED

Maximum Supply Voltage

2.4V

Страна на произход

China

Детайли за продукта

OSRAM Chipled Series IR LEDs

The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more