SFH 4050-Z ams OSRAM, SMARTLED 860nm IR LED, 0603 (0201) SMD package

Номер на артикул на RS: 665-5463Марка: ams OSRAM№ по каталога на производителя: SFH 4050-Z
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

0603 (0201)

Radiant Flux

60mW

Radiant Intensity

9mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±70°

Number of LEDs

1

Number of Pins

2

Dimensions

1.3 x 0.8 x 0.65mm

Lens Shape

Rectangle

Series

SmartLED

Детайли за продукта

OSRAM SmartLED Series IR LEDs

The SFH 4050 Infrared (IR) emitter, from OSRAM Opto Semiconductor, is in their SmartLED 0603 package. This rectangular, flat top, surface mount (SMT) package has the standard 0603 footprint. The SFH 4050 offers a high optical power from a compact package. Suitable applications for the SFH 4050 IR LED include; miniature photointerrupters, industrial electronics, control and drive circuits, sensor technology and alarm and safety equipment.

Features of the SFH 4050 IR LED:
High power IR emitter
Compact SmartLED package
Dimensions: 1.7 x 0.8 x 0.65 mm
Short switching times
Wavelength: 860nm
Beam angle: 140°

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SFH 4050-Z ams OSRAM, SMARTLED 860nm IR LED, 0603 (0201) SMD package
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

SFH 4050-Z ams OSRAM, SMARTLED 860nm IR LED, 0603 (0201) SMD package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

860nm

Package Type

0603 (0201)

Radiant Flux

60mW

Radiant Intensity

9mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±70°

Number of LEDs

1

Number of Pins

2

Dimensions

1.3 x 0.8 x 0.65mm

Lens Shape

Rectangle

Series

SmartLED

Детайли за продукта

OSRAM SmartLED Series IR LEDs

The SFH 4050 Infrared (IR) emitter, from OSRAM Opto Semiconductor, is in their SmartLED 0603 package. This rectangular, flat top, surface mount (SMT) package has the standard 0603 footprint. The SFH 4050 offers a high optical power from a compact package. Suitable applications for the SFH 4050 IR LED include; miniature photointerrupters, industrial electronics, control and drive circuits, sensor technology and alarm and safety equipment.

Features of the SFH 4050 IR LED:
High power IR emitter
Compact SmartLED package
Dimensions: 1.7 x 0.8 x 0.65 mm
Short switching times
Wavelength: 860nm
Beam angle: 140°

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more