Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Number of Channels
1
Maximum Light Current
3.2µA
Maximum Dark Current
3nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
3
Mounting Type
Surface Mount
Package Type
DIP
Dimensions
2.1 x 2.7 x 1.05mm
Collector Current
20mA
Spectral Range of Sensitivity
350 → 970 nm
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
970nm
Height
1.05mm
Length
2.1mm
Width
2.7mm
Детайли за продукта
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
€ 5,36
€ 1,072 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,36
€ 1,072 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Number of Channels
1
Maximum Light Current
3.2µA
Maximum Dark Current
3nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
3
Mounting Type
Surface Mount
Package Type
DIP
Dimensions
2.1 x 2.7 x 1.05mm
Collector Current
20mA
Spectral Range of Sensitivity
350 → 970 nm
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
970nm
Height
1.05mm
Length
2.1mm
Width
2.7mm
Детайли за продукта
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)


