Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
1000µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
PLCC
Dimensions
3.4 x 3 x 2mm
Collector Current
15mA
Minimum Wavelength Detected
750nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
750 → 1120 nm
Height
2mm
Length
3.4mm
Series
TOPLED
Width
3mm
Детайли за продукта
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
IR Phototransistors, OSRAM Opto Semiconductors
€ 4,01
€ 0,401 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,01
€ 0,401 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
1000µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
PLCC
Dimensions
3.4 x 3 x 2mm
Collector Current
15mA
Minimum Wavelength Detected
750nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
750 → 1120 nm
Height
2mm
Length
3.4mm
Series
TOPLED
Width
3mm
Детайли за продукта
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods