SFH 309 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package

Номер на артикул на RS: 146-1624Марка: ams OSRAM№ по каталога на производителя: SFH 309
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

200nA

Angle of Half Sensitivity

24 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

4 x 4 x 5.2mm

Collector Current

15mA

Minimum Wavelength Detected

380nm

Maximum Wavelength Detected

1150nm

Spectral Range of Sensitivity

380 → 1150 nm

Length

4mm

Width

4mm

Height

5.2mm

Страна на произход

Malaysia

Детайли за продукта

Phototransistor 3mm Package

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 194,02

€ 0,097 Each (In a Bag of 2000) (ex VAT)

SFH 309 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package

€ 194,02

€ 0,097 Each (In a Bag of 2000) (ex VAT)

SFH 309 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Dark Current

200nA

Angle of Half Sensitivity

24 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

4 x 4 x 5.2mm

Collector Current

15mA

Minimum Wavelength Detected

380nm

Maximum Wavelength Detected

1150nm

Spectral Range of Sensitivity

380 → 1150 nm

Length

4mm

Width

4mm

Height

5.2mm

Страна на произход

Malaysia

Детайли за продукта

Phototransistor 3mm Package

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more