SFH 309 FA ams OSRAM, 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
24 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
4 x 4 x 5.2mm
Collector Current
15mA
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
730 → 1120 nm
Minimum Wavelength Detected
730nm
Height
5.2mm
Length
4mm
Width
4mm
Детайли за продукта
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
€ 6,54
€ 0,327 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 6,54
€ 0,327 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 20 | € 0,327 | € 6,54 |
40 - 80 | € 0,271 | € 5,42 |
100 - 220 | € 0,235 | € 4,71 |
240 - 480 | € 0,207 | € 4,14 |
500+ | € 0,181 | € 3,61 |
Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
24 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
4 x 4 x 5.2mm
Collector Current
15mA
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
730 → 1120 nm
Minimum Wavelength Detected
730nm
Height
5.2mm
Length
4mm
Width
4mm
Детайли за продукта
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting