Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
4500µA
Maximum Dark Current
1 (≤ 50)nA
Angle of Half Sensitivity
±12 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.1 (Dia.) x 5.2mm
Collector Current
15mA
Spectral Range of Sensitivity
880 to 1120 nm
Minimum Wavelength Detected
880nm
Maximum Wavelength Detected
1120nm
Diameter
3.1mm
Saturation Voltage
200mV
Collector Emitter Voltage
35 V
Height
5.2mm
Страна на произход
Malaysia
Детайли за продукта
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
€ 10,50
€ 0,42 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 10,50
€ 0,42 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,42 | € 10,50 |
250 - 475 | € 0,323 | € 8,07 |
500 - 975 | € 0,278 | € 6,95 |
1000 - 1975 | € 0,215 | € 5,37 |
2000+ | € 0,197 | € 4,93 |
Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
4500µA
Maximum Dark Current
1 (≤ 50)nA
Angle of Half Sensitivity
±12 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.1 (Dia.) x 5.2mm
Collector Current
15mA
Spectral Range of Sensitivity
880 to 1120 nm
Minimum Wavelength Detected
880nm
Maximum Wavelength Detected
1120nm
Diameter
3.1mm
Saturation Voltage
200mV
Collector Emitter Voltage
35 V
Height
5.2mm
Страна на произход
Malaysia
Детайли за продукта
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting