ams OSRAM, SFH 2703 Si Photodiode, Surface Mount

Номер на артикул на RS: 201-9552Марка: ams OSRAM№ по каталога на производителя: SFH 2703
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3.5µs

Length

3.2mm

Width

2mm

Height

0.6mm

Typical Rise Time

3.6µs

Series

SFH

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

ams OSRAM, SFH 2703 Si Photodiode, Surface Mount

P.O.A.

Each (In a Pack of 10) (ex VAT)

ams OSRAM, SFH 2703 Si Photodiode, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3.5µs

Length

3.2mm

Width

2mm

Height

0.6mm

Typical Rise Time

3.6µs

Series

SFH

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more