ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package

Номер на артикул на RS: 654-8895Марка: ams OSRAM№ по каталога на производителя: SFH 213 FADistrelec Article No.: 30128108
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

5mm

Height

9mm

Peak Photo Sensitivity

0.65A/W

Polarity

Forward

Детайли за продукта

PIN Photodiode - T-1 3/4 (5mm) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,45

€ 0,69 Each (In a Pack of 5) (ex VAT)

ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package
Изберете тип опаковка

€ 3,45

€ 0,69 Each (In a Pack of 5) (ex VAT)

ams OSRAM, SFH 213 FA IR Si Photodiode, Through Hole 5mm package

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,69€ 3,45
10 - 45€ 0,557€ 2,78
50 - 245€ 0,431€ 2,15
250 - 495€ 0,346€ 1,73
500+€ 0,293€ 1,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1100nm

Length

5.9mm

Width

5mm

Height

9mm

Peak Photo Sensitivity

0.65A/W

Polarity

Forward

Детайли за продукта

PIN Photodiode - T-1 3/4 (5mm) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от