Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ams OSRAM, SFH 203 PFA IR Si Photodiode, Through Hole Plastic

Номер на артикул на RS: 224-9978Марка: ams OSRAM№ по каталога на производителя: SFH 203 PFA
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

Plastic

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 394,58

€ 0,395 Each (In a Bag of 1000) (ex VAT)

ams OSRAM, SFH 203 PFA IR Si Photodiode, Through Hole Plastic

€ 394,58

€ 0,395 Each (In a Bag of 1000) (ex VAT)

ams OSRAM, SFH 203 PFA IR Si Photodiode, Through Hole Plastic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 1000€ 0,395€ 394,58
2000 - 4000€ 0,376€ 375,57
5000+€ 0,357€ 356,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

Plastic

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more