Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 75mW 120 Surface Mount package

Номер на артикул на RS: 268-0551Марка: ams OSRAM№ по каталога на производителя: Q65113A4411
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

UV Type

UVC

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

75mW

Package Type

Ceramic

Viewing Angle

120

Mounting Type

Surface Mount

Series

OSLON UV

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 880,10

€ 11,76 Each (On a Reel of 500) (ex VAT)

SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 75mW 120 Surface Mount package

€ 5 880,10

€ 11,76 Each (On a Reel of 500) (ex VAT)

SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 75mW 120 Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

UV Type

UVC

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

75mW

Package Type

Ceramic

Viewing Angle

120

Mounting Type

Surface Mount

Series

OSLON UV

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more