Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LZ4-00UBH0-00U5 ams OSRAM, LZ4-00UBH0 Series UV LED, 395nm 5.9W 110 °, 9-Pin Surface Mount package

Номер на артикул на RS: 279-0681Марка: ams OSRAM№ по каталога на производителя: Q65113A4211
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

UV Type

UVA

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 463,71

€ 17,855 Each (On a Reel of 250) (ex VAT)

LZ4-00UBH0-00U5 ams OSRAM, LZ4-00UBH0 Series UV LED, 395nm 5.9W 110 °, 9-Pin Surface Mount package

€ 4 463,71

€ 17,855 Each (On a Reel of 250) (ex VAT)

LZ4-00UBH0-00U5 ams OSRAM, LZ4-00UBH0 Series UV LED, 395nm 5.9W 110 °, 9-Pin Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 250€ 17,855€ 4 463,71
500+€ 16,388€ 4 097,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

UV Type

UVA

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more