Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
0.6 lm
Lens Shape
Round
Dominant Wavelength
587 nm
Series
TOPLED
Dimensions
3.4 x 3mm
Lens Colour
Clear
Детайли за продукта
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
€ 12,77
€ 0,255 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 12,77
€ 0,255 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,255 | € 12,77 |
500 - 1200 | € 0,148 | € 7,40 |
1250 - 2450 | € 0,108 | € 5,38 |
2500 - 4950 | € 0,103 | € 5,14 |
5000+ | € 0,101 | € 5,03 |
Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
0.6 lm
Lens Shape
Round
Dominant Wavelength
587 nm
Series
TOPLED
Dimensions
3.4 x 3mm
Lens Colour
Clear
Детайли за продукта
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°