Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ams OSRAM2.85 V White LED 1006 (0402) SMD, FIREFLY LW VH8G-Q2OO-4M6N-1

Номер на артикул на RS: 688-9590Марка: ams OSRAM№ по каталога на производителя: LW VH8G-Q2OO-4M6N-1
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

185 mcd

Number of Pins

2

Viewing Angle

140 °, 180 °

Luminous Flux

0.53 lm

Lens Shape

Rectangle

Series

FireFly

Dimensions

1 x 0.5 x 0.4mm

Lens Colour

Yellow

Детайли за продукта

OSRAM FIREFLY Series LEDs

The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are ideal for use as flat backlighting for displays.
Suitable for signal and symbol illumination, display backlighting or floor marker lighting.

Features of the FIREFLY LEDs:
- Side-looking
- Viewing angle 140° horizontal 135° vertical
- Variety of colours

Информацията за складовите наличности временно не е налична.

€ 2,76

€ 0,276 Each (In a Pack of 10) (ex VAT)

ams OSRAM2.85 V White LED 1006 (0402) SMD, FIREFLY LW VH8G-Q2OO-4M6N-1
Изберете тип опаковка

€ 2,76

€ 0,276 Each (In a Pack of 10) (ex VAT)

ams OSRAM2.85 V White LED 1006 (0402) SMD, FIREFLY LW VH8G-Q2OO-4M6N-1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

White

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

185 mcd

Number of Pins

2

Viewing Angle

140 °, 180 °

Luminous Flux

0.53 lm

Lens Shape

Rectangle

Series

FireFly

Dimensions

1 x 0.5 x 0.4mm

Lens Colour

Yellow

Детайли за продукта

OSRAM FIREFLY Series LEDs

The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are ideal for use as flat backlighting for displays.
Suitable for signal and symbol illumination, display backlighting or floor marker lighting.

Features of the FIREFLY LEDs:
- Side-looking
- Viewing angle 140° horizontal 135° vertical
- Variety of colours