Технически документи
Спецификации
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
1612 (0605)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
110 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
260 lm
Lens Shape
Square
Series
OSLON Compact
Dimensions
1.95 x 1.55 x 0.817mm
Forward Current
50 → 1500mA
Lens Colour
Yellow
Страна на произход
Malaysia
Детайли за продукта
OSRAM OSLON Compact Series LEDs
The OSLON Compact CL and CM families, from OSRAM Opto Semiconductors, are high power LEDs in a small package. The high-flux LEDs are designed for use with operating currents between 50mA and 0.6A.
OSLON Compact CL LEDs are designed for use with edge-coupled light guides and high/low beams. While the OSLON Compact CM LEDs have a smaller package for AFS Matrix Beam headlamp applications.
The OSLON Compact LEDs are made from a ceramic substrate with an efficient chip mounted and electrically connected. The remainder of the compact package consists of a white embedding material. The electrical contacts are located underneath the ceramic substrate. The OSLON Compact devices also feature and ESD protection diode for ESD stability up to 8kV.
Features of the OSLON Compact:
Package: Ceramic package
Feature of the device: small size high-flux LED for slim designs high robustness
Wide viewing angle: 120°
Technology: ThinGaN (UX:3)
€ 11,57
€ 2,314 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,57
€ 2,314 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,314 | € 11,57 |
25 - 95 | € 2,109 | € 10,54 |
100 - 245 | € 1,94 | € 9,70 |
250 - 495 | € 1,809 | € 9,05 |
500+ | € 1,681 | € 8,40 |
Технически документи
Спецификации
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
1612 (0605)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
110 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
260 lm
Lens Shape
Square
Series
OSLON Compact
Dimensions
1.95 x 1.55 x 0.817mm
Forward Current
50 → 1500mA
Lens Colour
Yellow
Страна на произход
Malaysia
Детайли за продукта
OSRAM OSLON Compact Series LEDs
The OSLON Compact CL and CM families, from OSRAM Opto Semiconductors, are high power LEDs in a small package. The high-flux LEDs are designed for use with operating currents between 50mA and 0.6A.
OSLON Compact CL LEDs are designed for use with edge-coupled light guides and high/low beams. While the OSLON Compact CM LEDs have a smaller package for AFS Matrix Beam headlamp applications.
The OSLON Compact LEDs are made from a ceramic substrate with an efficient chip mounted and electrically connected. The remainder of the compact package consists of a white embedding material. The electrical contacts are located underneath the ceramic substrate. The OSLON Compact devices also feature and ESD protection diode for ESD stability up to 8kV.
Features of the OSLON Compact:
Package: Ceramic package
Feature of the device: small size high-flux LED for slim designs high robustness
Wide viewing angle: 120°
Technology: ThinGaN (UX:3)