ams OSRAM1.8 V Green & Red LED PLCC 4 SMD, Multi TOPLED LSG T67K

Номер на артикул на RS: 915-4828Марка: ams OSRAM№ по каталога на производителя: LSG T67K
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

56 → 180 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

570 / 630 nm

Series

Multi TOPLED

Dimensions

3.4 x 3 x 2.1mm

Forward Current

30mA

Lens Colour

Clear

Страна на произход

Malaysia

Детайли за продукта

OSRAM Multi TOPLED Series LEDs

The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.

Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,82

€ 0,356 Each (In a Pack of 50) (ex VAT)

ams OSRAM1.8 V Green & Red LED PLCC 4 SMD, Multi TOPLED LSG T67K
Изберете тип опаковка

€ 17,82

€ 0,356 Each (In a Pack of 50) (ex VAT)

ams OSRAM1.8 V Green & Red LED PLCC 4 SMD, Multi TOPLED LSG T67K
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,356€ 17,82
250 - 450€ 0,346€ 17,30
500 - 1200€ 0,335€ 16,77
1250 - 2450€ 0,325€ 16,25
2500+€ 0,316€ 15,78
Може да се интересувате от

Технически документи

Спецификации

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

56 → 180 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

570 / 630 nm

Series

Multi TOPLED

Dimensions

3.4 x 3 x 2.1mm

Forward Current

30mA

Lens Colour

Clear

Страна на произход

Malaysia

Детайли за продукта

OSRAM Multi TOPLED Series LEDs

The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.

Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently

Може да се интересувате от