Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67F-ABBB-1-1

Номер на артикул на RS: 778-1311Марка: ams OSRAM№ по каталога на производителя: LS E67F-ABBB-1-1
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

1.4 → 2.8 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3200 → 5000 mlm

Lens Shape

Round

Dominant Wavelength

633 nm

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Детайли за продукта

OSRAM Power TOPLED Series of LEDs

The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Информацията за складовите наличности временно не е налична.

€ 8,10

€ 0,324 Each (In a Pack of 25) (ex VAT)

ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67F-ABBB-1-1
Изберете тип опаковка

€ 8,10

€ 0,324 Each (In a Pack of 25) (ex VAT)

ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67F-ABBB-1-1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,324€ 8,10
250 - 600€ 0,312€ 7,80
625 - 1225€ 0,303€ 7,57
1250 - 2475€ 0,296€ 7,39
2500+€ 0,285€ 7,13

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

1.4 → 2.8 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3200 → 5000 mlm

Lens Shape

Round

Dominant Wavelength

633 nm

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Детайли за продукта

OSRAM Power TOPLED Series of LEDs

The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°