Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Green
LED Colour(s)
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
140 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
380 mlm
Lens Shape
Round
Dominant Wavelength
570 nm
Series
TOPLED
Dimensions
3.4 x 3 x 2.1mm
Forward Current
30mA
Lens Colour
Clear
Детайли за продукта
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
€ 12,08
€ 0,121 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 12,08
€ 0,121 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 100 | € 0,121 | € 12,08 |
200 - 400 | € 0,115 | € 11,50 |
500 - 900 | € 0,075 | € 7,51 |
1000 - 1900 | € 0,063 | € 6,34 |
2000+ | € 0,062 | € 6,22 |
Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Green
LED Colour(s)
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
140 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
380 mlm
Lens Shape
Round
Dominant Wavelength
570 nm
Series
TOPLED
Dimensions
3.4 x 3 x 2.1mm
Forward Current
30mA
Lens Colour
Clear
Детайли за продукта
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°