Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1

Номер на артикул на RS: 810-7786Марка: ams OSRAM№ по каталога на производителя: LCW MVSG.EC-AZBZ-4R9T-1
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

1.5 → 2.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

5000 → 7800 mlm

Lens Shape

Rectangle

Series

Mini TOPLED

Dimensions

2.1 x 1.9 x 1.25mm

Colour Temperature

3000 K

Страна на произход

Malaysia

Детайли за продукта

OSRAM Mini TOPLED Series LEDs

The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,13

€ 0,456 Each (Supplied as a Tape) (ex VAT)

ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
Изберете тип опаковка

€ 9,13

€ 0,456 Each (Supplied as a Tape) (ex VAT)

ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

1.5 → 2.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

5000 → 7800 mlm

Lens Shape

Rectangle

Series

Mini TOPLED

Dimensions

2.1 x 1.9 x 1.25mm

Colour Temperature

3000 K

Страна на произход

Malaysia

Детайли за продукта

OSRAM Mini TOPLED Series LEDs

The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

Може да се интересувате от