ams OSRAM2.2 V Amber, Yellow LED PLCC 4 SMD, Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45

Номер на артикул на RS: 654-5723Марка: ams OSRAM№ по каталога на производителя: LAY T67B-T2V1-1-1+U2V2-45
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Amber, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.2 V

Luminous Intensity

900 mcd, 1120 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1200 mlm, 1900 mlm, 2400 mlm, 3000 mlm

Lens Shape

Round

Dominant Wavelength

587 / 617 nm

Series

Multi TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Детайли за продукта

OSRAM Multi TOPLED Series LEDs

The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.

Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently

Информацията за складовите наличности временно не е налична.

€ 2,84

€ 0,284 Each (In a Pack of 10) (ex VAT)

ams OSRAM2.2 V Amber, Yellow LED PLCC 4 SMD, Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
Изберете тип опаковка

€ 2,84

€ 0,284 Each (In a Pack of 10) (ex VAT)

ams OSRAM2.2 V Amber, Yellow LED PLCC 4 SMD, Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,284€ 2,84
20 - 90€ 0,278€ 2,78
100 - 490€ 0,272€ 2,72
500 - 990€ 0,268€ 2,68
1000+€ 0,159€ 1,59

Технически документи

Спецификации

LED Colours

Amber, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.2 V

Luminous Intensity

900 mcd, 1120 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1200 mlm, 1900 mlm, 2400 mlm, 3000 mlm

Lens Shape

Round

Dominant Wavelength

587 / 617 nm

Series

Multi TOPLED

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Детайли за продукта

OSRAM Multi TOPLED Series LEDs

The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.

Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently