ams OSRAM2.25 V Amber LED SMD, PointLED LA P47F-V2BB-24-3B5A

Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
900 → 2800 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
3.5 x 2 x 0.875mm
Forward Current
50mA
Lens Colour
Clear
Series
PointLED
Страна на произход
Malaysia
Детайли за продукта
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
€ 12,80
€ 0,256 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 12,80
€ 0,256 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,256 | € 12,80 |
250 - 450 | € 0,248 | € 12,39 |
500 - 1200 | € 0,241 | € 12,04 |
1250 - 2450 | € 0,234 | € 11,69 |
2500+ | € 0,227 | € 11,34 |
Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
900 → 2800 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
3.5 x 2 x 0.875mm
Forward Current
50mA
Lens Colour
Clear
Series
PointLED
Страна на произход
Malaysia
Детайли за продукта
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)