Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Number of Pins
4
Viewing Angle
30 °
Luminous Flux
4.2 lm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
Power TOPLED Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Детайли за продукта
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
€ 323,27
€ 0,162 Each (On a Reel of 2000) (ex VAT)
2000
€ 323,27
€ 0,162 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.15 V
Number of Pins
4
Viewing Angle
30 °
Luminous Flux
4.2 lm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
Power TOPLED Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Детайли за продукта
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle