Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ams OSRAM2.55 V Yellow LED SMD, SYNIOS P2720 KY DMLS31.23-8J7L-46-M3W3

Номер на артикул на RS: 168-5188Марка: ams OSRAM№ по каталога на производителя: KY DMLS31.23-8J7L-46-M3W3
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

5

Forward Voltage

2.55 V

Luminous Intensity

49.3 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

63 → 159 lm

Lens Shape

Flat

Dominant Wavelength

590 nm

Series

SYNIOS P2720

Dimensions

2 x 2.75 x 0.6mm

Forward Current

20 → 1000mA

Страна на произход

Malaysia

Детайли за продукта

OSRAM SYNIOS P2720 Series LEDs

The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.

Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

ams OSRAM2.55 V Yellow LED SMD, SYNIOS P2720 KY DMLS31.23-8J7L-46-M3W3

P.O.A.

Each (On a Reel of 2000) (ex VAT)

ams OSRAM2.55 V Yellow LED SMD, SYNIOS P2720 KY DMLS31.23-8J7L-46-M3W3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

5

Forward Voltage

2.55 V

Luminous Intensity

49.3 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

63 → 159 lm

Lens Shape

Flat

Dominant Wavelength

590 nm

Series

SYNIOS P2720

Dimensions

2 x 2.75 x 0.6mm

Forward Current

20 → 1000mA

Страна на произход

Malaysia

Детайли за продукта

OSRAM SYNIOS P2720 Series LEDs

The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.

Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency

Може да се интересувате от