ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, Through Hole DIP

Номер на артикул на RS: 247-240Марка: ams OSRAM№ по каталога на производителя: BPW 34
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

4.5mm

Width

4mm

Height

2.2mm

Peak Photo Sensitivity

0.62A/W

Polarity

Reverse

Детайли за продукта

PIN Photodiode DIL Package

This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,36

€ 0,872 Each (In a Pack of 5) (ex VAT)

ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, Through Hole DIP
Изберете тип опаковка

€ 4,36

€ 0,872 Each (In a Pack of 5) (ex VAT)

ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, Through Hole DIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,872€ 4,36
25 - 95€ 0,561€ 2,80
100 - 245€ 0,484€ 2,42
250 - 495€ 0,428€ 2,14
500+€ 0,367€ 1,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

4.5mm

Width

4mm

Height

2.2mm

Peak Photo Sensitivity

0.62A/W

Polarity

Reverse

Детайли за продукта

PIN Photodiode DIL Package

This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.

IR Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more