ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39

Номер на артикул на RS: 168-5245Марка: ams OSRAM№ по каталога на производителя: BPW 21
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

550nm

Package Type

TO-39

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

820nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.34A/W

Polarity

Forward

Детайли за продукта

PIN Photodiodes TO-5 Package

The BPW 21, from OSRAM Opto Semiconductors, is a photodiode within a TO-39 metal can package. This through-hole metal package is hermetically sealed. The BPW 21 has been designed for applications from 350 to 820 nm, similar to the human eye (VLambda). Suitable applications for the BPW 21 include; exposure meters and colour analysis.

Features of the BPW 21 photodiode:
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²

Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 328,45

€ 8,211 Each (In a Box of 40) (ex VAT)

ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39

€ 328,45

€ 8,211 Each (In a Box of 40) (ex VAT)

ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

550nm

Package Type

TO-39

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

820nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.34A/W

Polarity

Forward

Детайли за продукта

PIN Photodiodes TO-5 Package

The BPW 21, from OSRAM Opto Semiconductors, is a photodiode within a TO-39 metal can package. This through-hole metal package is hermetically sealed. The BPW 21 has been designed for applications from 350 to 820 nm, similar to the human eye (VLambda). Suitable applications for the BPW 21 include; exposure meters and colour analysis.

Features of the BPW 21 photodiode:
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²

Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more