Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
12µs
Typical Rise Time
12µs
Number of Channels
1
Maximum Light Current
80µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
110 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.5 x 5.5 x 3.6mm
Collector Current
100mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
450 → 1100 nm
Width
5.5mm
Length
5.5mm
Height
3.6mm
Страна на произход
Malaysia
Детайли за продукта
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
€ 1 244,20
€ 1,244 Each (In a Bag of 1000) (ex VAT)
1000
€ 1 244,20
€ 1,244 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 1,244 | € 1 244,20 |
2000+ | € 1,175 | € 1 174,75 |
Технически документи
Спецификации
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
12µs
Typical Rise Time
12µs
Number of Channels
1
Maximum Light Current
80µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
110 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.5 x 5.5 x 3.6mm
Collector Current
100mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
450 → 1100 nm
Width
5.5mm
Length
5.5mm
Height
3.6mm
Страна на произход
Malaysia
Детайли за продукта