Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AS72652-BLGT ams OSRAM, Colour Sensor, Colour Light 940 nm I2C 20-Pin LGA

Номер на артикул на RS: 201-8346Марка: ams OSRAM№ по каталога на производителя: AS72652-BLGT
brand-logo

Технически документи

Спецификации

Sensor Type

Colour Light

Peak Wavelength

940 nm

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

20

Interface

I2C

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10 458,80

€ 5,229 Each (On a Reel of 2000) (ex VAT)

AS72652-BLGT ams OSRAM, Colour Sensor, Colour Light 940 nm I2C 20-Pin LGA

€ 10 458,80

€ 5,229 Each (On a Reel of 2000) (ex VAT)

AS72652-BLGT ams OSRAM, Colour Sensor, Colour Light 940 nm I2C 20-Pin LGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Colour Light

Peak Wavelength

940 nm

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

20

Interface

I2C

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more