ams OSRAM Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins

Номер на артикул на RS: 201-8329Марка: ams OSRAM№ по каталога на производителя: AS6200C-AWLT-L
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40°C to 125°C

Package Type

WLCSP

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 352,40

€ 0,67 Each (On a Reel of 5000) (ex VAT)

ams OSRAM Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins

€ 3 352,40

€ 0,67 Each (On a Reel of 5000) (ex VAT)

ams OSRAM Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40°C to 125°C

Package Type

WLCSP

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more