ams OSRAM Surface Mount Hall Effect Sensor, TSSOP, 14-Pin

Номер на артикул на RS: 170-0756Марка: ams OSRAM№ по каталога на производителя: AS5047D-ATSM
brand-logo

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Minimum Operating Supply Voltage

3 V, 4.5 V

Package Type

TSSOP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Austria

Детайли за продукта

AS5047D 14-bit Magnetic Rotary Position Sensor, ams AG

The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count.

DAEC Dynamic Angle Error Compensation
14-bit core resolution
ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr (pulses per revolution)
Zero position, configuration programmable
Independent output interfaces: SPI, ABI, UVW, PWM

Position & Motion Sensors, ams AG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 144,75

€ 4,289 Each (On a Reel of 500) (ex VAT)

ams OSRAM Surface Mount Hall Effect Sensor, TSSOP, 14-Pin

€ 2 144,75

€ 4,289 Each (On a Reel of 500) (ex VAT)

ams OSRAM Surface Mount Hall Effect Sensor, TSSOP, 14-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Minimum Operating Supply Voltage

3 V, 4.5 V

Package Type

TSSOP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Austria

Детайли за продукта

AS5047D 14-bit Magnetic Rotary Position Sensor, ams AG

The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count.

DAEC Dynamic Angle Error Compensation
14-bit core resolution
ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr (pulses per revolution)
Zero position, configuration programmable
Independent output interfaces: SPI, ABI, UVW, PWM

Position & Motion Sensors, ams AG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от