Технически документи
Спецификации
Brand
AmprobeMultimeter Type
Handheld
Model Number p
DM78C
Functions Measured
AC Voltage, Continuity, DC Voltage, Diode, Resistance
Width
77mm
Length
18mm
Minimum Operating Temperature
0°C
Height
130mm
Weight
110g
Battery Type
2 x 1.5 V (L1154F or LR-44)
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DM78C Wallet Style Multimeter
A pocket sized meter with the following features:
Clear 3200 count LCD display, incorporating legends to indicate function selected
5 functions/16 ranges
Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩ
Data hold
Continuity test bleeper
Diode test function
TÜV approved to EN61010-1 CAT II 300V, CAT I 600V
Automatic power off
Integral test leads
Supplied with
2 LR44 batteries, manual and carrying wallet.
Amprobe
€ 88,62
€ 88,62 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 88,62
€ 88,62 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AmprobeMultimeter Type
Handheld
Model Number p
DM78C
Functions Measured
AC Voltage, Continuity, DC Voltage, Diode, Resistance
Width
77mm
Length
18mm
Minimum Operating Temperature
0°C
Height
130mm
Weight
110g
Battery Type
2 x 1.5 V (L1154F or LR-44)
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DM78C Wallet Style Multimeter
A pocket sized meter with the following features:
Clear 3200 count LCD display, incorporating legends to indicate function selected
5 functions/16 ranges
Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩ
Data hold
Continuity test bleeper
Diode test function
TÜV approved to EN61010-1 CAT II 300V, CAT I 600V
Automatic power off
Integral test leads
Supplied with
2 LR44 batteries, manual and carrying wallet.