Технически документи
Спецификации
Brand
AmprobeAbsolute Maximum AC Current Measurement
800A ac
Absolute Maximum DC Current Measurement
1kA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ACDC-100 TRMS
Best DC Current Accuracy
±5% + 30 Digits
Clamp Meter Type
Capacitance, Current, Resistance, Voltage
Best AC Current Accuracy
±5% +30 digits
Best AC Voltage Accuracy
±2% + 4 Digits
Best DC Voltage Accuracy
±1% + 4 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
True RMS
Yes
Power Source
Battery
Width
78mm
Length
227mm
Dimensions
227 x 78 x 40mm
Safety Category Level
CAT III
Minimum Operating Temperature
0°C
Height
40mm
Maximum Conductor Size
50mm
Weight
290g
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±2% + 4 Digits
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Amprobe ACDC-100 clamp multimeter
Automatic and manual measuring range selection
AC and DC voltage measurement
Measurement of inrush current (30 ms)
HOLD function
Acoustic continuity testing
Resistance measurement
AUTO-OFF function
Effective value measurement only with ACDC-100 TRMS (Order no.: 411-677)
Supplied with
Current clamp, measuring leads, batteries, carry case, instruction
Standards
CAT III 600 V
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AmprobeAbsolute Maximum AC Current Measurement
800A ac
Absolute Maximum DC Current Measurement
1kA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ACDC-100 TRMS
Best DC Current Accuracy
±5% + 30 Digits
Clamp Meter Type
Capacitance, Current, Resistance, Voltage
Best AC Current Accuracy
±5% +30 digits
Best AC Voltage Accuracy
±2% + 4 Digits
Best DC Voltage Accuracy
±1% + 4 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
True RMS
Yes
Power Source
Battery
Width
78mm
Length
227mm
Dimensions
227 x 78 x 40mm
Safety Category Level
CAT III
Minimum Operating Temperature
0°C
Height
40mm
Maximum Conductor Size
50mm
Weight
290g
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±2% + 4 Digits
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Amprobe ACDC-100 clamp multimeter
Automatic and manual measuring range selection
AC and DC voltage measurement
Measurement of inrush current (30 ms)
HOLD function
Acoustic continuity testing
Resistance measurement
AUTO-OFF function
Effective value measurement only with ACDC-100 TRMS (Order no.: 411-677)
Supplied with
Current clamp, measuring leads, batteries, carry case, instruction
Standards
CAT III 600 V