Amprobe AC75B Clampmeter, 4mA dc, Max Current 600A ac CAT III 600 V

Номер на артикул на RS: 411-738Марка: Amprobe№ по каталога на производителя: AC75B
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

4mA dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

AC75B

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.1µA dc

Best DC Current Accuracy

±1% + 2 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±2.5% +7 A

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±0.9% + 2 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature

Minimum Operating Temperature

0°C

Height

212mm

AC Voltage Measurement Resolution

1mV ac

Battery Life

400 h

Weight

390g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Display Type

LCD

Power Source

Battery

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

35mm

Length

40mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

84mm

Dimensions

40 x 84 x 212mm

Best Temperature Measurement Accuracy

±1% + 3 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Amprobe AC75B Clamp Multimeter

Automatic reading range selection
Backlit display
Measurement of AC and DC voltages
Capacity and temperature readings
μA measurement range for reading the direct current of ionisation currents in heating systems
Hold function
Acoustic continuity test
Measuring resistance
Auto power off function

Standards

CAT III / 600 V, CAT II 1000 V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Amprobe AC75B Clampmeter, 4mA dc, Max Current 600A ac CAT III 600 V

P.O.A.

Amprobe AC75B Clampmeter, 4mA dc, Max Current 600A ac CAT III 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

4mA dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

AC75B

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.1µA dc

Best DC Current Accuracy

±1% + 2 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±2.5% +7 A

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±0.9% + 2 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature

Minimum Operating Temperature

0°C

Height

212mm

AC Voltage Measurement Resolution

1mV ac

Battery Life

400 h

Weight

390g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Display Type

LCD

Power Source

Battery

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

35mm

Length

40mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

84mm

Dimensions

40 x 84 x 212mm

Best Temperature Measurement Accuracy

±1% + 3 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Amprobe AC75B Clamp Multimeter

Automatic reading range selection
Backlit display
Measurement of AC and DC voltages
Capacity and temperature readings
μA measurement range for reading the direct current of ionisation currents in heating systems
Hold function
Acoustic continuity test
Measuring resistance
Auto power off function

Standards

CAT III / 600 V, CAT II 1000 V

Може да се интересувате от