Технически документи
Спецификации
Brand
AmpireDiagonal Display Size
8.4in
Interface Type
LVDS
Resolution
800 x 600pixels
Touch Screen
No
Touch Screen Type
None
Supply Voltage
4 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
203 x 8 x 145.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
SVGA
Brightness
450cd/m²
Height
145.5mm
Number of Colours
262,144
Width
203mm
Power Supply Included
Yes
Response Time
16ms
Depth
8mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Contrast Ratio
600:1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
€ 309,01
€ 309,01 Всеки (ex VAT)
1
€ 309,01
€ 309,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 309,01 |
5+ | € 297,97 |
Технически документи
Спецификации
Brand
AmpireDiagonal Display Size
8.4in
Interface Type
LVDS
Resolution
800 x 600pixels
Touch Screen
No
Touch Screen Type
None
Supply Voltage
4 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
203 x 8 x 145.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
SVGA
Brightness
450cd/m²
Height
145.5mm
Number of Colours
262,144
Width
203mm
Power Supply Included
Yes
Response Time
16ms
Depth
8mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Contrast Ratio
600:1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)