Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector

Номер на артикул на RS: 695-0320Марка: Amphenol Socapex№ по каталога на производителя: USBFTV2PE1N
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Female USB-A

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Orientation

A

Детайли за продукта

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 134,83

€ 134,83 Всеки (ex VAT)

Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector

€ 134,83

€ 134,83 Всеки (ex VAT)

Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Female USB-A

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Orientation

A

Детайли за продукта

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more