Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Socapex, USBF TV Dust Cap

Номер на артикул на RS: 536-9590Марка: Amphenol Socapex№ по каталога на производителя: USBF TVC 7 GDistrelec Article No.: 14242019
brand-logo

Технически документи

Спецификации

Series

USBF TV

IP Rating

IP67

Material

Aluminium

Accessory Type

Dust Cap

Gender

Female

Страна на произход

France

Детайли за продукта

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,11

€ 56,11 Всеки (ex VAT)

Amphenol Socapex, USBF TV Dust Cap

€ 56,11

€ 56,11 Всеки (ex VAT)

Amphenol Socapex, USBF TV Dust Cap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 56,11
10 - 24€ 47,69
25 - 49€ 42,19
50+€ 41,12
Може да се интересувате от

Технически документи

Спецификации

Series

USBF TV

IP Rating

IP67

Material

Aluminium

Accessory Type

Dust Cap

Gender

Female

Страна на произход

France

Детайли за продукта

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Може да се интересувате от