Технически документи
Спецификации
Brand
Amphenol SocapexNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP55
Current Rating
25.0A
Series
SL
Body Orientation
Straight
Voltage Rating
700.0 V
Mating Type
Screw On
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Детайли за продукта
Socapex 19 way
The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.
Amphenol - SL 61 Series Circular Connectors
€ 436,17
€ 436,17 Всеки (ex VAT)
1
€ 436,17
€ 436,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 436,17 |
5 - 24 | € 399,10 |
25 - 49 | € 360,72 |
50+ | € 334,98 |
Технически документи
Спецификации
Brand
Amphenol SocapexNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP55
Current Rating
25.0A
Series
SL
Body Orientation
Straight
Voltage Rating
700.0 V
Mating Type
Screw On
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Детайли за продукта
Socapex 19 way
The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.