Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector, Jam Nut, Cat6a Straight 1 Port 8 -Way

Номер на артикул на RS: 271-507Марка: Amphenol Socapex№ по каталога на производителя: RJFTV6A7SA5NF459
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Receptacle

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

RJ45

Orientation

Straight

Series

RJF TV6A

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 250,57

€ 250,57 Всеки (ex VAT)

Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector, Jam Nut, Cat6a Straight 1 Port 8 -Way

€ 250,57

€ 250,57 Всеки (ex VAT)

Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector, Jam Nut, Cat6a Straight 1 Port 8 -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Receptacle

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

RJ45

Orientation

Straight

Series

RJF TV6A

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more