Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

Номер на артикул на RS: 695-0289Марка: Amphenol Socapex№ по каталога на производителя: RJFTV21NDistrelec Article No.: 30225358
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

43.1mm

Depth

36.53mm

Series Number

RJFTV

Series

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold

Детайли за продукта

Amphenol RJF TV RJ45 Ethernet Connectors

The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.

• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801

Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 73,19

€ 73,19 Всеки (ex VAT)

Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

€ 73,19

€ 73,19 Всеки (ex VAT)

Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 73,19
5 - 9€ 68,07
10+€ 62,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

43.1mm

Depth

36.53mm

Series Number

RJFTV

Series

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold

Детайли за продукта

Amphenol RJF TV RJ45 Ethernet Connectors

The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.

• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801

Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more