Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

Технически документи
Спецификации
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
43.1mm
Depth
36.53mm
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
France
Детайли за продукта
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
IP68 waterproof and dustproof rating
No cabling operation in field
No tools required
Compatible cable: 6mm to 13mm diameter
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
Railways
Radar Stations
Military
Automotive
Marine
€ 63,66
€ 63,66 Всеки (ex VAT)
1
€ 63,66
€ 63,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,66 |
5 - 9 | € 59,20 |
10+ | € 54,75 |
Технически документи
Спецификации
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
43.1mm
Depth
36.53mm
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
France
Детайли за продукта
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
IP68 waterproof and dustproof rating
No cabling operation in field
No tools required
Compatible cable: 6mm to 13mm diameter
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
Railways
Radar Stations
Military
Automotive
Marine