Amphenol Socapex Male Ethernet Connector, Jam Nut, Cat6 1 Port 1 -Way

Номер на артикул на RS: 254-6480Марка: Amphenol Socapex№ по каталога на производителя: RJFRB73U
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

1

Connector Type

Receptacle Terminal

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,72

€ 69,72 Всеки (ex VAT)

Amphenol Socapex Male Ethernet Connector, Jam Nut, Cat6 1 Port 1 -Way

€ 69,72

€ 69,72 Всеки (ex VAT)

Amphenol Socapex Male Ethernet Connector, Jam Nut, Cat6 1 Port 1 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 69,72
10 - 24€ 66,86
25 - 49€ 62,60
50 - 99€ 61,14
100+€ 58,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

1

Connector Type

Receptacle Terminal

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more