Технически документи
Спецификации
Brand
Amphenol SocapexFor Use With
LJT Series, RNJ Series, SJT Series
Shell Size
9
Body Orientation
Straight
Thread Size
UNEF-2B 0.4375-28
Length
31.79mm
Series
LJT
Детайли за продукта
Backshells
Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell
LJT Series professional connectors (HE 308)
€ 76,40
€ 76,40 Всеки (ex VAT)
1
€ 76,40
€ 76,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 76,40 |
10 - 19 | € 73,73 |
20 - 49 | € 71,45 |
50+ | € 66,86 |
Технически документи
Спецификации
Brand
Amphenol SocapexFor Use With
LJT Series, RNJ Series, SJT Series
Shell Size
9
Body Orientation
Straight
Thread Size
UNEF-2B 0.4375-28
Length
31.79mm
Series
LJT
Детайли за продукта
Backshells
Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell