Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling

Номер на артикул на RS: 178-7815Марка: Amphenol Socapex№ по каталога на производителя: 45106EC84P50
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

8

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Детайли за продукта

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)

Информацията за складовите наличности временно не е налична.

€ 51,66

€ 51,66 Всеки (ex VAT)

Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling

€ 51,66

€ 51,66 Всеки (ex VAT)

Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 51,66
5 - 24€ 46,50
25+€ 43,96

Технически документи

Спецификации

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

8

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Детайли за продукта

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)