Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol RF 50Ω Straight BNC BNC Terminator Plug

Номер на артикул на RS: 170-2499Марка: Amphenol RF№ по каталога на производителя: B1004A1-ND3G-50R-0.01-1W
brand-logo
Преглед на всички в RF терминатори

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Детайли за продукта

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 579,96

€ 5,80 Each (In a Bag of 100) (ex VAT)

Amphenol RF 50Ω Straight BNC BNC Terminator Plug

€ 579,96

€ 5,80 Each (In a Bag of 100) (ex VAT)

Amphenol RF 50Ω Straight BNC BNC Terminator Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Детайли за продукта

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more