Технически документи
Спецификации
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nexcote Plated
Maximum Operating Temperature
+165°C
Series
N-Type
Contact Material
Phosphor Bronze
Contact Plating
Gold
Mating Type
Threaded
Страна на произход
China
Детайли за продукта
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection
Amphenol N Series
€ 623,01
€ 6,23 Each (In a Bag of 100) (ex VAT)
100
€ 623,01
€ 6,23 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nexcote Plated
Maximum Operating Temperature
+165°C
Series
N-Type
Contact Material
Phosphor Bronze
Contact Plating
Gold
Mating Type
Threaded
Страна на произход
China
Детайли за продукта
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection