Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol RF HD-BNC Series, Jack Edge Mount HD-BNC Connector, 75Ω, Edge Mount Termination, Straight Body

Номер на артикул на RS: 773-7453Марка: Amphenol RF№ по каталога на производителя: 034-1018
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

HD-BNC Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

75Ω

Termination Method

Edge Mount

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Gold

Polarity

Normal

Series

HD-BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

China

Детайли за продукта

Amphenol HD-BNC PCB Connectors

Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Standards

SMPTE 292M, 424M

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,12

€ 7,12 Всеки (ex VAT)

Amphenol RF HD-BNC Series, Jack Edge Mount HD-BNC Connector, 75Ω, Edge Mount Termination, Straight Body

€ 7,12

€ 7,12 Всеки (ex VAT)

Amphenol RF HD-BNC Series, Jack Edge Mount HD-BNC Connector, 75Ω, Edge Mount Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

HD-BNC Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

75Ω

Termination Method

Edge Mount

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Gold

Polarity

Normal

Series

HD-BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

China

Детайли за продукта

Amphenol HD-BNC PCB Connectors

Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Standards

SMPTE 292M, 424M

Може да се интересувате от