Amphenol PCD US Panel Mount XLR Connector, Male, 5 Way, Silver Plating

Технически документи
Спецификации
Brand
Amphenol PCD USNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
China
Детайли за продукта
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
€ 4,69
€ 4,69 Всеки (ex VAT)
1
€ 4,69
€ 4,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,69 |
5 - 14 | € 4,55 |
15 - 24 | € 4,41 |
25 - 49 | € 4,22 |
50+ | € 3,98 |
Технически документи
Спецификации
Brand
Amphenol PCD USNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
China
Детайли за продукта
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)